Viking CSRV0207FTDT3302

Resistor Type = Metal Film / Resistance kOhm = 33 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 /...
$ 0.046
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking CSRV0207FTDT3302.

TME

Datasheet14 pages5 years ago

Inventory History

3 month trend:
-7.58%

Descriptions

Descriptions of Viking CSRV0207FTDT3302 provided by its distributors.

Resistor Type = Metal Film / Resistance kOhm = 33 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 2.2 / Voltage Rating - DC V = 350 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Soldering / Body Height mm = 2.2 / Body Width mm = 5.9 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0207

Manufacturer Aliases

Viking has several brands around the world that distributors may use as alternate names. Viking may also be known as the following names:

  • Viking Technology
  • Viking Electronics
  • VIKING INTERWORKS
  • Viking Tech Corp
  • VIKINGS
  • WPI Viking Electronics
  • VIKING COMPONENTS
  • VIKING MODULAR SOLUTIONS INC
  • VIKING TECH CORPORATION
  • VIKING CONNECTORS INC
  • Viking Caulking Gun Company
  • AIE/VIKING
  • VIKING COMPONENTS INC
  • Eaton Interconnect/Viking
  • VIKING Datasheet