Viking CSRV0207FTDT1203

Resistor Type = Metal Film / Resistance kOhm = 120 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for CSRV0207FTDT1203. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Viking CSRV0207FTDT1203 provided by its distributors.

Resistor Type = Metal Film / Resistance kOhm = 120 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 2.2 / Voltage Rating - DC V = 350 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Soldering / Body Height mm = 2.2 / Body Width mm = 5.9 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0207

Manufacturer Aliases

Viking has several brands around the world that distributors may use as alternate names. Viking may also be known as the following names:

  • Viking Technology
  • Viking Electronics
  • VIKING INTERWORKS
  • Viking Tech Corp
  • VIKINGS
  • WPI Viking Electronics
  • VIKING COMPONENTS
  • VIKING MODULAR SOLUTIONS INC
  • VIKING TECH CORPORATION
  • VIKING CONNECTORS INC
  • Viking Caulking Gun Company
  • AIE/VIKING
  • VIKING COMPONENTS INC
  • Eaton Interconnect/Viking
  • VIKING Datasheet