Viking CSRV0204FTDG0820

Resistor Type = Metal Film / Resistance Ohm = 82 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 /...
$ 0.016
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking CSRV0204FTDG0820.

TME

Datasheet14 pages5 years ago

Inventory History

3 month trend:
-5.60%

Descriptions

Descriptions of Viking CSRV0204FTDG0820 provided by its distributors.

Resistor Type = Metal Film / Resistance Ohm = 82 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.5 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Soldering / Body Height mm = 1.4 / Body Width mm = 1.4 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204

Manufacturer Aliases

Viking has several brands around the world that distributors may use as alternate names. Viking may also be known as the following names:

  • Viking Technology
  • Viking Electronics
  • VIKING INTERWORKS
  • Viking Tech Corp
  • VIKINGS
  • WPI Viking Electronics
  • VIKING COMPONENTS
  • VIKING MODULAR SOLUTIONS INC
  • VIKING TECH CORPORATION
  • VIKING CONNECTORS INC
  • Viking Caulking Gun Company
  • AIE/VIKING
  • VIKING COMPONENTS INC
  • Eaton Interconnect/Viking
  • VIKING Datasheet