Vigortronix VTX-120-3803-409

Isolation Transformer, 3 Va, 2 X 115V, 2 X 9V, 167 Ma Rohs Compliant: Yes |Vigortronix VTX-120-3803-409
$ 9.575

Datasheets & Documents

Download datasheets and manufacturer documentation for Vigortronix VTX-120-3803-409.

IHS

Datasheet3 pages10 years ago

element14 APAC

Inventory History

3 month trend:
+1250%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2015-08-20

Descriptions

Descriptions of Vigortronix VTX-120-3803-409 provided by its distributors.

Isolation Transformer, 3 Va, 2 X 115V, 2 X 9V, 167 Ma Rohs Compliant: Yes |Vigortronix VTX-120-3803-409
Power Transformer, 3VA
3VA PCBMAINS TXFR 115V 2X9V
PWR XFMR PCB 3VA 2X115V
TRANSFORMER, 3VA, 2 X 9V; Power Rating: 3VA; Secondary Voltages: 2 x 9V; Current Rating: 167mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: VTX-120-3803 Series; SVHC: No SVHC (12-Jan-2017); AC

Manufacturer Aliases

Vigortronix has several brands around the world that distributors may use as alternate names. Vigortronix may also be known as the following names:

  • VIGORTRONIX UK LTD