ViewSonic VX2776-SMH

Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 27" (68.6 cm) / Aspect Ratio = 16: 9 / Refresh Rate...

Submit Request for Quote

Unfortunately we do not know of any distributors for VX2776-SMH. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of ViewSonic VX2776-SMH provided by its distributors.

Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 27" (68.6 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 75 / Response Time ms = 4 / Brightness cd/m² = 250 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = No / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Dynamic Contrast Ratio = 80000000:1 / Ports = VGA / Ports = HDMI / Ports = Audio-In/Out / Speakers = Yes / Power Consumption W = 24 / Energy Class = E / Series = VX / VESA Mount = Yes / Width mm = 614 / Depth mm = 184 / Height mm = 443 / Weight kg = 4 / Colour = Silver

Manufacturer Aliases

ViewSonic has several brands around the world that distributors may use as alternate names. ViewSonic may also be known as the following names:

  • ViewSonic Corp
  • Viewsonic Corporation
  • VIEWSONICS