ViewSonic VP2785-2K

27 AdobeRGB 2560x1440 Monitor, VP27852K

Submit Request for Quote

Unfortunately we do not know of any distributors for VP2785-2K. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of ViewSonic VP2785-2K provided by its distributors.

27 AdobeRGB 2560x1440 Monitor, VP27852K
Panel Technology = IPS / Resolution = 2560 x 1440 / Screen Size = 27" (68.6 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 5 / Brightness cd/m² = 300 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Alignment = Swivel / Alignment = Pivot / Alignment = Elevation / Screen Shape = Flat / Display Surface = Matte / Touchscreen = No / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Dynamic Contrast Ratio = 20000000:1 / Ports = USB-A 3.1 / Ports = USB-B 3.1 / Ports = USB-C 3.1 / Ports = HDMI / Ports = DisplayPort / Ports = Audio-Out / USB Ports = 5 / Speakers = No / Power Consumption W = 40 / Energy Class = G / Series = VP / VESA Mount = Yes / Width mm = 612 / Depth mm = 215 / Height mm = 545 / Weight kg = 6.7 / Colour = Black

Manufacturer Aliases

ViewSonic has several brands around the world that distributors may use as alternate names. ViewSonic may also be known as the following names:

  • ViewSonic Corp
  • Viewsonic Corporation
  • VIEWSONICS