ViewSonic VP2768A-4K

27IN 4K Uhd Colorpro Design Monitor With Usb-c, 3840 X 2160 Resolution.

Submit Request for Quote

Unfortunately we do not know of any distributors for VP2768A-4K. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of ViewSonic VP2768A-4K provided by its distributors.

27IN 4K UHD COLORPRO DESIGN MONITOR WITH USB-C,3840 X 2160 RESOLUTION.
Panel Technology = IPS / Resolution = 3840 x 2160 / Screen Size = 27" (68.6 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 6 / Brightness cd/m² = 350 / Viewing Angle (H/V) = 178° / 178° / Alignment = Elevation / Alignment = Pivot / Alignment = Swivel / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = No / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1300:1 / Dynamic Contrast Ratio = 20000000:1 / Ports = DisplayPort / Ports = HDMI / Ports = USB-A 3.0 / Ports = USB-B 3.0 / Ports = USB-C 3.0 / Ports = RJ45 / Ports = Audio-Out / USB Ports = 4 / Speakers = No / Power Consumption W = 39 / Energy Class = G / Series = ColorPro / VESA Mount = Yes / Width mm = 613 / Depth mm = 215 / Height mm = 413 / Weight kg = 6.7 / Colour = Black / Colour = Silver

Manufacturer Aliases

ViewSonic has several brands around the world that distributors may use as alternate names. ViewSonic may also be known as the following names:

  • ViewSonic Corp
  • Viewsonic Corporation
  • VIEWSONICS