ViewSonic VP2468A

24" Full Hd Mntr 1920X1080
$ 361.99

Price and Stock

Descriptions

Descriptions of ViewSonic VP2468A provided by its distributors.

24" Full Hd Mntr 1920X1080
Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 23.8" (60.5 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 5 / Brightness cd/m² = 250 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Alignment = Swivel / Alignment = Pivot / Alignment = Elevation / Screen Shape = Flat / Display Surface = Matte / Touchscreen = No / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Dynamic Contrast Ratio = 20000000:1 / Ports = USB-A 3.0 / Ports = USB-C 3.0 / Ports = Audio-Out / Ports = HDMI / Ports = DisplayPort / Ports = RJ45 / USB Ports = 3 / Speakers = No / Power Consumption W = 13.9 / Energy Class = E / Series = VP / VESA Mount = Yes / Width mm = 539 / Depth mm = 215 / Height mm = 519 / Weight kg = 5.9 / Colour = Black

Manufacturer Aliases

ViewSonic has several brands around the world that distributors may use as alternate names. ViewSonic may also be known as the following names:

  • ViewSonic Corp
  • Viewsonic Corporation
  • VIEWSONICS