ViewSonic VG2440V

24IN Video Conference Monitor With Built-in Webcam, 1920X1080 Resolution.
$ 249.99

Price and Stock

DistributorSKUMinPkg
ZoroG21630071710
5h

Descriptions

Descriptions of ViewSonic VG2440V provided by its distributors.

24IN VIDEO CONFERENCE MONITOR WITH BUILT-IN WEBCAM,1920X1080 RESOLUTION.
Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 23.8" (60.5 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 5 / Brightness cd/m² = 250 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Alignment = Swivel / Alignment = Pivot / Alignment = Elevation / Screen Shape = Flat / Display Surface = Matte / Touchscreen = No / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Dynamic Contrast Ratio = 80000000:1 / Ports = USB-A 3.0 / Ports = USB-B 3.0 / Ports = DisplayPort / Ports = HDMI / Ports = VGA / Ports = Audio-In/Out / USB Ports = 4 / Speakers = Yes / Power Consumption W = 13.7 / Energy Class = E / Series = VG / VESA Mount = Yes / Width mm = 549 / Depth mm = 206 / Height mm = 537 / Weight kg = 6 / Colour = Black

Manufacturer Aliases

ViewSonic has several brands around the world that distributors may use as alternate names. ViewSonic may also be known as the following names:

  • ViewSonic Corp
  • Viewsonic Corporation
  • VIEWSONICS