ViewSonic VG2439SMH-2

Panel Technology = VA / Resolution = 1920 x 1080 / Screen Size = 23.6" (60 cm) / Aspect Ratio = 16: 9 / Refresh Rate...

Submit Request for Quote

Unfortunately we do not know of any distributors for VG2439SMH-2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of ViewSonic VG2439SMH-2 provided by its distributors.

Panel Technology = VA / Resolution = 1920 x 1080 / Screen Size = 23.6" (60 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 75 / Response Time ms = 5 / Brightness cd/m² = 250 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Alignment = Swivel / Alignment = Pivot / Alignment = Elevation / Screen Shape = Flat / Display Surface = Matte / Touchscreen = No / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 3000:1 / Dynamic Contrast Ratio = 20000000:1 / Ports = USB-A 2.0 / Ports = USB-B 2.0 / Ports = HDMI / Ports = DisplayPort / Ports = VGA / Ports = Audio-Out / USB Ports = 2 / Speakers = Yes / Power Consumption W = 18.7 / Energy Class = E / Series = VG / VESA Mount = Yes / Width mm = 560 / Depth mm = 240 / Height mm = 570 / Weight kg = 5 / Colour = Black

Manufacturer Aliases

ViewSonic has several brands around the world that distributors may use as alternate names. ViewSonic may also be known as the following names:

  • ViewSonic Corp
  • Viewsonic Corporation
  • VIEWSONICS