ViewSonic TD2423

Panel Technology = VA / Resolution = 1920 x 1080 / Screen Size = 23.6" (60 cm) / Aspect Ratio = 16: 9 / Refresh Rate...

Submit Request for Quote

Unfortunately we do not know of any distributors for TD2423. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of ViewSonic TD2423 provided by its distributors.

Panel Technology = VA / Resolution = 1920 x 1080 / Screen Size = 23.6" (60 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 75 / Response Time ms = 7 / Brightness cd/m² = 250 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = Touchscreen / Backlit Type = LED / Contrast Ratio = 3000:1 / Dynamic Contrast Ratio = 20000000:1 / Ports = VGA / Ports = USB-A 2.0 / Ports = USB-B 2.0 / Ports = Audio-In/Out / Ports = DVI / USB Ports = 3 / Speakers = Yes / Power Consumption W = 15.5 / Energy Class = E / Series = TD / VESA Mount = Yes / Width mm = 571 / Depth mm = 101 / Height mm = 348 / Weight kg = 5.2 / Colour = Black

Manufacturer Aliases

ViewSonic has several brands around the world that distributors may use as alternate names. ViewSonic may also be known as the following names:

  • ViewSonic Corp
  • Viewsonic Corporation
  • VIEWSONICS