ViewSonic CDE5520

55'' 4K Ultra HD LG Format Pres
$ 1,404.99

Price and Stock

DistributorSKUMinPkg
ZoroG21176874110
19h

Descriptions

Descriptions of ViewSonic CDE5520 provided by its distributors.

55'' 4K Ultra HD LG Format Pres
Screen diagonal " = 55 / Resolution = 3840 x 2160 / Contrast ratio = 1200:1 / Audio input = 3.5 mm / Connections = Audio / Connections = DVI / Connections = HDMI / Connections = USB-A / Connections = RS-232 / Connections = RJ54 / Colour = Black / Brightness = 400 cd/m² / Number of HDMI = 2 / Width m = 1.2 / Power consumption in operating mode W = 100 / Height mm = 714 / Screen diagonal = 139.7 cm / Dimensions W x H x D = 1.2 x 714 x 75 mm / Touch screen = No / Weight kg = 16.8 / Panel Technology = IPS / USB ports = Yes / Aspect ratio = 16:9 / Speaker system = Yes

Manufacturer Aliases

ViewSonic has several brands around the world that distributors may use as alternate names. ViewSonic may also be known as the following names:

  • ViewSonic Corp
  • Viewsonic Corporation
  • VIEWSONICS