ViewSonic CDE4320

VIEWSONIC CDE4320 43"4K Uhd Led 3840X2160 Dsply

Submit Request for Quote

Unfortunately we do not know of any distributors for CDE4320. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of ViewSonic CDE4320 provided by its distributors.

VIEWSONIC CDE4320 43"4K Uhd Led 3840X2160 Dsply
43in 4K UHD LED Commercial Display, 3840x2160, 350 Nits, 1200:1, HDMI x 2, DVI x 1, IR in/out x 1, w/ RS232 in x 1, USB x 2, Audio out x 1, SPDIF, Speaker 10W x 2, RJ45 x 1, Black
Screen diagonal " = 43 / Resolution = 3840 x 2160 / Contrast ratio = 1100:1 / Audio input = 3.5 mm / Connections = Audio / Connections = DVI / Connections = HDMI / Connections = USB-A / Connections = RS-232 / Connections = RJ54 / Colour = Black / Brightness = 350 cd/m² / Number of HDMI = 2 / Width m = 1.1 / Power consumption in operating mode W = 70 / Height mm = 663 / Screen diagonal = 109.22 cm / Dimensions W x H x D = 1.1 x 663 x 153 mm / Touch screen = No / Weight kg = 10.5 / Panel Technology = IPS / USB ports = Yes / Aspect ratio = 16:9 / Speaker system = Yes

Manufacturer Aliases

ViewSonic has several brands around the world that distributors may use as alternate names. ViewSonic may also be known as the following names:

  • ViewSonic Corp
  • Viewsonic Corporation
  • VIEWSONICS