Videk 8044

PORT SAVER, D, 15WAY; Connector Type: D Sub Adapter; Convert From: DB15 Male; Convert To: DM15 Female
$ 4.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Videk 8044.

element14 APAC

Datasheet1 page15 years ago

Farnell

Inventory History

3 month trend:
+125%

Descriptions

Descriptions of Videk 8044 provided by its distributors.

PORT SAVER, D, 15WAY; Connector Type:D Sub Adapter; Convert From:DB15 Male; Convert To:DM15 Female
PORT SAVER, D, 15WAY; Connector Type:Standard D Sub Adapter; Convert From:15 Pos. Standard D Sub Plug; Convert To:15 Pos. Standard D Sub Receptacle; Convert From Connector:Standard D Sub; Convert From Gender:Plug; Convert From ;RoHS Compliant: Yes
PORT SAVER, D, 15WAY; Convert From Positions:15; Convert From Gender:Plug; Convert To Positions:15; Convert To Gender:Receptacle; Connector Type A:15 Way D Plug; Connector Type B:15 Way D Socket; DC Current Max:1A; No. of Contacts:15; No. of Poles:15; No. of Ways:15; Working Voltage:500V

Manufacturer Aliases

Videk has several brands around the world that distributors may use as alternate names. Videk may also be known as the following names:

  • VIDEK LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8044.