Videk 1073

ADAPTOR, 25W D PLUG-9W D PLUG; Connector Type A: 25W D Plug; Connector Type B: 9W D Plug ; RoHS Compliant: Yes
$ 0.946
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Videk 1073.

element14 APAC

Datasheet1 page15 years ago

Farnell

Inventory History

3 month trend:
-50.88%

Descriptions

Descriptions of Videk 1073 provided by its distributors.

ADAPTOR, 25W D PLUG-9W D PLUG; Connector Type A:25W D Plug; Connector Type B:9W D Plug ;RoHS Compliant: Yes
ADAPTOR, 25W D PLUG-9W D PLUG; Connector Type:D Sub Adapter; Convert From:DB9 Male; Convert To:DB25 Male; Connector Type A:25W D Plug; Connector Type B:9W D Plug
ADAPTOR, 25W D PLUG-9W D PLUG; Connector Type:Standard D Sub Adaptor; Convert From Connector:Standard D Sub; Convert From Positions:9; Convert From Gender:Plug; Convert To Connector:Standard D Sub; Convert To Positions:25; Convert To Gender:Plug; Connector Type A:D-Subminiature Plug, 25 Way; Connector Type B:9W D Plug; Convert From:9 Pos. Standard D Sub Plug; Convert To:25 Pos. Standard D Sub Plug

Manufacturer Aliases

Videk has several brands around the world that distributors may use as alternate names. Videk may also be known as the following names:

  • VIDEK LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1073.