Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VI-260-IU

DC DC CONVERTER 5V 200W Isolated Module DC DC Converter 1 Output 5V 40A 200V - 400V Input
$ 1,168.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-260-IU.

IHS

Datasheet2 pages8 years ago

Future Electronics

Elcodis

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vicor VI-260-IU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1,168.71
$ 614.071
Stock
53,513
82,952
Authorized Distributors
3
4
Case/Package
Full Brick
Full Brick
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
200 V
200 V
Max Input Voltage
400 V
400 V
Output Voltage
5 V
5 V
Output Current
40 A
-
Output Power
200 W
200 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DC DC CONVERTER 5V 150W Isolated Module DC DC Converter 1 Output 5V 30A 200V - 400V Input
DC DC CONVERTER 5V 150W Isolated Module DC DC Converter 1 Output 5V 30A 200V - 400V Input
DC DC CONVERTER 28V 200W Isolated Module DC DC Converter 1 Output 28V 7.14A 200V - 400V Input

Descriptions

Descriptions of Vicor VI-260-IU provided by its distributors.

DC DC CONVERTER 5V 200W Isolated Module DC DC Converter 1 Output 5V 40A 200V - 400V Input
OCP,OTP,OVP,SCP 2MHz 200W 40A 5V 1 400V 200V Fixed Through hole mounting 116.8mm*61mm*12.7mm
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
VI-200 Series 200V-400V Input 5V Output 200W DC/DC Power Supply
Module DC-DC 1-OUT 5V 40A 200W 9-Pin
IC TRANSCEIVER FULL 2/2 20SSOP

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-260IU
  • VI260IU