Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VI-26L-IU

VI-200 Series 200 W 28 V Single Output Through Hole DC/DC Converter
$ 1,152.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-26L-IU.

IHS

Datasheet2 pages8 years ago

Future Electronics

Elcodis

iiiC

Inventory History

3 month trend:
+19.51%

CAD Models

Download Vicor VI-26L-IU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,152.265
$ 683.496
$ 683.496
Stock
52,846
141,014
141,014
Authorized Distributors
3
4
4
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
9
-
-
Number of Outputs
1
1
1
Min Input Voltage
200 V
200 V
200 V
Max Input Voltage
400 V
400 V
400 V
Output Voltage
28 V
28 V
28 V
Output Current
40 A
-
-
Output Power
200 W
200 W
200 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %
90 %

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VI-200 Series 200 W 200 to 400 V Input Isolated Output 28 V DC-DC Converter
Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor VI-26L-IU provided by its distributors.

VI-200 Series 200 W 28 V Single Output Through Hole DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
OCP,OTP,OVP,SCP 2MHz 200W 7.14A 28V 1 400V 200V Fixed Through hole mounting 116.8mm*60.9mm*12.7mm
Module DC-DC 1-OUT 28V 40A 200W 9-Pin

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US