Vicor VE-260-CV

Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick
$ 704.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-260-CV.

IHS

Datasheet2 pages8 years ago
Datasheet7 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-23.81%

CAD Models

Download Vicor VE-260-CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 704.34
$ 629.135
Stock
28,368
38,243
Authorized Distributors
2
2
Case/Package
Full Brick
Full Brick
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
200 V
200 V
Max Input Voltage
400 V
400 V
Output Voltage
5 V
5 V
Output Current
30 A
-
Output Power
150 W
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
80 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

VI-200 Series 150 W 200 to 400 V Input Isolated Output 5 V DC-DC Converter
Module DC-DC Single-Out 6.5V 23.08A 150W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 48V 3.13A 150W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor VE-260-CV provided by its distributors.

Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
300 Vin, 5 Vout, 150 W, C Product Grade
5V 400V 200V TH 116.8mm × 61mm × 12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VE260CV