Vicor VI-260-CU

Module DC-DC Single-Out 5V 40A 200W Screw Mount/Through Hole 9-Pin Full Brick
$ 614.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-260-CU.

IHS

Datasheet2 pages8 years ago

Future Electronics

Elcodis

Inventory History

3 month trend:
+8.70%

CAD Models

Download Vicor VI-260-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 614.071
$ 1,168.71
Stock
75,837
53,594
Authorized Distributors
4
3
Case/Package
Full Brick
Full Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
200 V
200 V
Max Input Voltage
400 V
400 V
Output Voltage
5 V
5 V
Output Current
-
40 A
Output Power
200 W
200 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC Single-Out 5V 40A 200W Screw Mount/Through Hole 9-Pin Full Brick
OCP,OTP,OVP,SCP 2MHz 200W 40A 5V 1 400V 200V Fixed Through hole mounting 116.8mm*61mm*12.7mm
VI-200 Series 150 W 200 to 400 V Input Isolated Output 5 V DC-DC Converter

Descriptions

Descriptions of Vicor VI-260-CU provided by its distributors.

Module DC-DC Single-Out 5V 40A 200W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
OCP,OTP,OVP,SCP 2MHz 200W 40A 5V 1 400V 200V Fixed Through hole mounting
Isolated DC/DC Converters 300 Vin, 5 Vout, 200 W, C Product Grade
DC-DC Converters 50 to 200 Watts | DC DC CONVERTER 5V 200W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-260--CU
  • VI-260CU
  • VI260CU