Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V300C28C150BG

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 474.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C28C150BG.

IHS

Datasheet14 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 474.89
$ 311.74
$ 311.74
Stock
6,617
48,788
48,788
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
-
7
7
Number of Outputs
1
1
1
Min Input Voltage
180 V
180 V
180 V
Max Input Voltage
375 V
375 V
375 V
Output Voltage
-
28 V
28 V
Output Current
-
6.97 A
6.97 A
Output Power
-
150 W
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
86.5 %
86.5 %
86.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick

Descriptions

Descriptions of Vicor V300C28C150BG provided by its distributors.

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
DC DC CONVERTER 28V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US