Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V300C24C150BL

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 248.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C24C150BL.

IHS

Datasheet14 pages3 years ago

Future Electronics

Elcodis

Inventory History

3 month trend:
+40.68%

CAD Models

Download Vicor V300C24C150BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 248.55
$ 339.141
$ 339.141
Stock
53,413
31,995
31,995
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
180 V
180 V
180 V
Max Input Voltage
375 V
375 V
375 V
Output Voltage
24 V
-
-
Output Current
-
-
-
Output Power
150 W
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
86.5 %
86.5 %
86.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
V300C Series 150 W 180 to 375 V Input Isolated Output 28 V Micro DC/DC Converter
TDK-LambdaPH150S280-28
Module DC-DC 1-OUT 28V 5.4A 150W 10-Pin
TDK-LambdaPAF600F280-24/T
Module DC-DC 280VIN 1-OUT 24V 25A 600W 16-Pin Brick
TDK-LambdaPH75S280-24
Module DC-DC 280VIN 1-OUT 24V 3.2A 75W 6-Pin

Descriptions

Descriptions of Vicor V300C24C150BL provided by its distributors.

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Isolated DC/DC Converters Micro Family - Vin - 300, Vout - 24, Power - 150, Product Grade - C
Off-line systems with auto-ranging or PFC front ends, industrial and process control,
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
IC BATT CHG LI-ION 1CEL TSOT23-5
IC FLASH 128M SPI 104MHZ 16SOIC
OVP, UVLO 86.5% 150W 6.25A 24V 1 375V 180V TH

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US