Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V300C24C150BG

DC DC CONVERTER 24V 150W Isolated Module DC DC Converter 1 Output 24V 6.25A 180V - 375V Input
$ 334.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C24C150BG.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-29.07%

Alternate Parts

Price @ 1000
$ 334.066
$ 248.55
$ 248.55
Stock
32,070
42,466
42,466
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
180 V
180 V
180 V
Max Input Voltage
375 V
375 V
375 V
Output Voltage
-
24 V
24 V
Output Current
-
-
-
Output Power
-
150 W
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
86.5 %
86.5 %
86.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
DC DC CONVERTER 28V 150W Isolated Module DC DC Converter 1 Output 28V 5.36A 180V - 375V Input
DC DC CONVERTER 28V 150W Isolated Module DC DC Converter 1 Output 28V 5.36A 180V - 375V Input

Descriptions

Descriptions of Vicor V300C24C150BG provided by its distributors.

DC DC CONVERTER 24V 150W Isolated Module DC DC Converter 1 Output 24V 6.25A 180V - 375V Input
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
OVP, UVLO 86.5% 6.25A 24V 1 375V 300V Fixed TH 57.9mm × 36.8mm × 12.7mm
Micro family, 300V input, DC-DC converter module

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US