Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V24C12C100BL

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 240.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C12C100BL.

IHS

Datasheet15 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-92.91%

CAD Models

Download Vicor V24C12C100BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 240.462
$ 365.084
$ 365.084
Stock
49,782
49,801
49,801
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
7
7
7
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
12 V
12 V
12 V
Output Current
8.33 A
8.33 A
8.33 A
Output Power
100 W
100 W
100 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
85.8 %
85.8 %
85.8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

V24C Series 100 W 18 to 36 V Input Single Output 12 V Micro DC/DC Converter
isolation module DC converter Input18~36Vdc,output 12V 100W,-40~100℃
Module DC-DC Single-Out 15V 6.67A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Recom PowerRS3-2412S/H3
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W Medical 7-Pin SIP Tube
Recom PowerRSO-2412S/H3
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 83
Recom PowerRS-2415S/H3
Module DC-DC 24VIN 1-OUT 15V 0.134A 2W Medical 7-Pin SIP Tube

Descriptions

Descriptions of Vicor V24C12C100BL provided by its distributors.

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
V24C Series 100 W Single Output 12 V Mini Family DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
OVP, UVLO 100W 8.33A 12V 1 36V 18V Fixed TH 57.9mm × 36.8mm × 12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US