Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V24C15T100BL

DC DC CONVERTER 15V 100W Isolated Module DC DC Converter 1 Output 15V 6.67A 18V - 36V Input

$ 284.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C15T100BL.

IHS

Datasheet15 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+1950%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 284.51
$ 272.13
Stock
54,797
23,152
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
7
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
15 V
-
Output Current
6.67 A
-
Output Power
100 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
89 %
89 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

DC DC CONVERTER 12V 100W Isolated Module DC DC Converter 1 Output 12V 8.33A 18V - 36V Input
DC DC CONVERTER 12V 100W Isolated Module DC DC Converter 1 Output 12V 8.33A 18V - 36V Input
DC DC CONVERTER 12V 100W Isolated Module DC DC Converter 1 Output 12V 8.33A 18V - 36V Input
Recom PowerRS-2415S/H3
Module DC-DC 24VIN 1-OUT 15V 0.134A 2W Medical 7-Pin SIP Tube
Recom PowerRSO-2415S/H3
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W Medical 7-Pin SIP Module Tube
Recom PowerRS3-2415S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 200

Descriptions

Descriptions of Vicor V24C15T100BL provided by its distributors.

DC DC CONVERTER 15V 100W Isolated Module DC DC Converter 1 Output 15V 6.67A 18V - 36V Input
Module DC-DC Single-Out 15V 6.67A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
isolation module DC converter Input18~36Vdc,output 15V 100W,-40~100℃
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
IC MTR DRV UNIPLR 8-38V 16HTSSOP

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US