Vero 75-227900

Enclosure, Ip64, Wall Mount, 150 Mm, 80 Mm, 30 Mm, Abs (Acrylonitrile Butadiene Styrene), Grey Rohs Compliant: Yes...
$ 13.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vero 75-227900.

element14 APAC

Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Vero 75-227900 provided by its distributors.

Enclosure, Ip64, Wall Mount, 150 Mm, 80 Mm, 30 Mm, Abs (Acrylonitrile Butadiene Styrene), Grey Rohs Compliant: Yes |Vero 75-227900
ENCLOSURE, ABS, GREY; Enclosure Type: Wall Mount; Enclosure Material: ABS; External Height - Metric: 150mm; External Width - Metric: 80mm; External Depth - Metric: 30mm; IP Rating: IP64; Body Colour: Grey; NEMA Rating: -; Extern

Manufacturer Aliases

Vero has several brands around the world that distributors may use as alternate names. Vero may also be known as the following names:

  • Vero Technologies
  • VERO TECHNOLOGIES LTD
  • APW Electronic Solutions/Vero
  • Vero Electronics
  • APW-VERO
  • APW ENCLOSURES
  • Vero Power
  • Vero Technologies (APW Electronic Solutions)
  • VERO TECHNOLOGI
  • VERO ELECTRONICS LTD