Verbatim 43325

CD-R, PRINTABLE, 48X, JEWEL, 10; Media Format: CD-R; Memory Size: 700MB; Pack Size: 10; Recording Speed: 48x ; RoHS...

Price and Stock

DistributorSKUMinPkg
Conrad41248930
17h

Inventory History

3 month trend:
-19.57%

Descriptions

Descriptions of Verbatim 43325 provided by its distributors.

CD-R, PRINTABLE, 48X, JEWEL, 10; Media Format:CD-R; Memory Size:700MB; Pack Size:10; Recording Speed:48x ;RoHS Compliant: NA
Capacity MB = 700 / Speed = 52x / Type of surface = Photo printable / Type of surface = Fast dry / Type of surface = AZO / Packaging = 10x Jewel Case

Manufacturer Aliases

Verbatim has several brands around the world that distributors may use as alternate names. Verbatim may also be known as the following names:

  • Verbatim America LLC
  • VERBATIM CORPORATION