Velleman WSL176

Led Chevron Arrow/Box (Carton) |Velleman WSL176
$ 13.04

Price and Stock

Descriptions

Descriptions of Velleman WSL176 provided by its distributors.

Led Chevron Arrow/Box (Carton) |Velleman WSL176
Velleman LED Chevron Arrow Kit by Whadda
Device Core = PIC12 / Supply Voltage Max. V = 15 / Supply Voltage Min. V = 9 / Width mm = 64 / Product Type = LED Board / Length mm = 16 / Kit Type = LED Chevron Arrow Board / Kit Contents = Diode, 16x Various Resistors, Zener Diode, 4x Various Capacitors, IC Socket, Switch, 5x Transistors, Trim Potentiometer, Power Connector, Pushbutton, Type VM176 IC / Height mm = 130 / Family Name = Development Boards

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM