Velleman WSL147

Velleman Kit Dual White LED Stroboscope 40Ma Max 2.2 X 1.3 X 1.6" by Whadda
$ 6.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman WSL147.

Jameco

Datasheet1 page24 years ago

Inventory History

3 month trend:
+600%

Descriptions

Descriptions of Velleman WSL147 provided by its distributors.

Velleman Kit Dual White LED Stroboscope 40Ma Max 2.2 X 1.3 X 1.6" by Whadda
Dual White Led Stroboscope/Box (Carton) |Velleman WSL147
Supply Voltage Max. V = 9 / Width mm = 32 / Product Type = LED Board / Length mm = 55 / Kit Type = Dual White LED Stroboscope Board / Kit Contents = 7x Various Resistors, PCB, 2x Switches, 3x Transistors, 2x LEDs, 2x Electrolytic Capacitors, Trim Potentiometer, Battery Holder / Height mm = 40 / Family Name = Development Boards

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM