Velleman CD022

2.1mm x 5.5mm Female DC Plug to Screw Terminal (5 Pack)
$ 3.69
Datasheet

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.comCD02241Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman CD022.

Master Electronics

Datasheet1 page13 years ago

Jameco

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Velleman CD022 provided by its distributors.

2.1mm x 5.5mm Female DC Plug to Screw Terminal (5 Pack)
CD022, Velleman
Gender:Plug; Current Rating:4A; Pin Diam; Gender:Plug; Current Rating:4A; Pin Diameter:-; Barrel Length:-; Connector Mounting:Cable Mount; Contact Termination Type:Screw; Barrel Inner Diameter:2.1mm; Barrel Outer Diameter:5.5mm; Voltage Rating:25V; Product Range:

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM