Veeder-Root V45450E1

COUNTER, ELECTRONIC; Digits, No. of: 4; External Depth: 110mm; External Length / Height: 48mm; Panel Cut-Out Size:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellV45450E101
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root V45450E1.

Newark

Datasheet2 pages25 years ago

Farnell

Descriptions

Descriptions of Veeder-Root V45450E1 provided by its distributors.

COUNTER, ELECTRONIC; Digits, No. of:4; External Depth:110mm; External Length / Height:48mm; Panel Cut-Out Size:45x45mm; Speed, Count Max:10kHz; Temp, Op. Max:55°C; Temp, Op. Min:0°C; Voltage, Supply AC Max:264V; Voltage, Supply AC

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot