Veeder-Root V45450-2

Counter; Predetermining; 90 to 264 VAC; LED; 4; Screw Terminal; 50/60 Hz; NPN
$ 897.81
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)V45450-201Bulk
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root V45450-2.

element14

Datasheet273 pages18 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Related Parts

SimpsonF35-1-14-0
PANEL METER, VOLT, ELEC, LED, RANGE 200VDC, CUT-OUT 3.6X1.77",3-1/2 DIG,0.56" DIGH
SimpsonF35-1-34-0
PANEL METER, VOLT, ELEC, LED, RANGE 200VAC, CUT-OUT 3.62X1.77",3-1/2 DIG,0.56" DIGH
SimpsonF35-1-71-0
PANEL METER, PROCESS, ELEC, LED, RANGE 4-20MA, CUT-OUT 3.62X1.77",3-1/2 DIG,10UA RES

Descriptions

Descriptions of Veeder-Root V45450-2 provided by its distributors.

Counter; Predetermining; 90 to 264 VAC; LED; 4; Screw Terminal; 50/60 Hz; NPN
V45450-2 - Veeder-Root / Eagle Signal 4 digit LED dual preset counter
Multifunction Counter; Signal Input Type:Dry Contact, PNP or NPN Sensor or Encoder; Panel Cutout Height:1.77"; Panel Cutout Width:1.77"; IP/NEMA Rating:IP65 / NEMA 4X; Counter Supply Voltage:90-264VAC; Display Mode:LED ;RoHS Compliant: NA

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot