Veeder-Root SQC1100U

Counter; Electronic; 6; Lcd; 1.89 in. L X 1.89 in. H X 5.79 in.
$ 295.58
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)SQC1100U01Bulk
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root SQC1100U.

Newark

Datasheet1 page28 years ago

Descriptions

Descriptions of Veeder-Root SQC1100U provided by its distributors.

COUNTER; ELECTRONIC; 6; LCD; 1.89 IN. L X 1.89 IN. H X 5.79 IN.
Multifunction Counter; Panel Cutout Height:1.77"; Panel Cutout Width:1.77"; IP/NEMA Rating:IP65 / NEMA 4X; Counter Supply Voltage:85-260VAC/10-26VDC; Display Mode:LCD; No. of Digits/Alpha:6; Character Size:7mm
Multifunction Counter; No. of Digits / A; Multifunction Counter; No. of Digits / Alpha:6; Digit Height:4mm; Power Consumption:6VA; Panel Cutout Height:1.77"; Panel Cutout Width:1.77"; Counting Speed:20Hz; Operating Temperature Range:0°C to +50°C; Character Size:7mm

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot