Veeder-Root S628-51000

Display, Din Style, Ana, DC Volts / Amps, Relay
$ 1,260.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root S628-51000.

Newark

Datasheet1 page20 years ago
Datasheet1 page28 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Veeder-Root S628-51000 provided by its distributors.

DISPLAY, DIN STYLE, ANA, DC VOLTS / AMPS, RELAY
S628-51000 - Veeder-Root / Eagle Signal DIN ANA,DCV/AMPS,RLY
DC VOLTS/AMPS PROCESS INDICATOR
Current/Voltage Meter; Panel Cutout Height:1.77"; Panel Cutout Width:3.62"; IP/NEMA Rating:IP65 / NEMA 4X; Display Mode:LED; No. of Digits/Alpha:5; Meter Signal Input:Voltage/Current; Meter Output:Voltage/Current ;RoHS Compliant: NA

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot