Veeder-Root S628-21000

S628-21000 - Veeder-Root / Eagle Signal DC PROCESS, RLY, UNI AC
$ 1,055.805
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root S628-21000.

Newark

Datasheet16 pages27 years ago
Datasheet1 page20 years ago

element14

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Veeder-Root S628-21000 provided by its distributors.

S628-21000 - Veeder-Root / Eagle Signal DC PROCESS,RLY,UNI AC
METER, PANEL DISPLAY, LED, DIGITAL
Process Meter; Panel Cutout Height:1.77"; Panel Cutout Width:3.62"; IP/NEMA Rating:IP65 / NEMA 4X; Display Mode:LED; No. of Digits/Alpha:5; Meter Signal Input:Process; Meter Output:Process; Signal Input Type:Process/Control ;RoHS Compliant: NA

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot