Veeder-Root C342-3562

C342-3562 - Veeder-Root / Eagle Signal Tachometer, 6 Digit LED 12-24 VDC Powered
$ 404.569
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root C342-3562.

Newark

Datasheet1 page20 years ago
Datasheet2 pages28 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Veeder-Root C342-3562 provided by its distributors.

C342-3562 - Veeder-Root / Eagle Signal Tachometer, 6 Digit LED 12-24 VDC Powered
Tachometer, 6 Digit, 12-24VDC, 6
Tachometer Display Panel; IP/NEMA Rating:65; Panel Cutout Height:22mm; Panel Cutout Width:45mm; Counter Supply Voltage:12-24VDC; Display Mode:LED; No. of Digits/Alpha:6; Meter Signal Input:Voltage; Signal Input Type:PNP/NPN ;RoHS Compliant: NA

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot