Veeder-Root A103-009

A103-009 - Veeder-Root / Eagle Signal Rate Meter/Tot. with Pulsed Output
$ 391.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root A103-009.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

SimpsonF35-1-14-0
PANEL METER, VOLT, ELEC, LED, RANGE 200VDC, CUT-OUT 3.6X1.77",3-1/2 DIG,0.56" DIGH
SimpsonF35-1-34-0
PANEL METER, VOLT, ELEC, LED, RANGE 200VAC, CUT-OUT 3.62X1.77",3-1/2 DIG,0.56" DIGH
SimpsonF35-1-71-0
PANEL METER, PROCESS, ELEC, LED, RANGE 4-20MA, CUT-OUT 3.62X1.77",3-1/2 DIG,10UA RES

Descriptions

Descriptions of Veeder-Root A103-009 provided by its distributors.

A103-009 - Veeder-Root / Eagle Signal Rate Meter/Tot. with Pulsed Output
Counter, Display Panel
Counter Display Panel; Signal Input Type:PNP, NPN, Contact Closure; Panel Cutout Height:1.3"; Panel Cutout Width:2.66"; IP/NEMA Rating:IP65 / NEMA 4X; Counter Supply Voltage:115/230VAC; Display Mode:LCD; No. of Digits/Alpha:8 ;RoHS Compliant: NA

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot