Veeder-Root 779185-201

Counter; Economical Miniature Totalizer; 115; Panel Mount; 5 VA AC, 1.5 VA DC
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 779185-201. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root 779185-201.

RS (Formerly Allied Electronics)

Datasheet1 page28 years ago
Datasheet1 page28 years ago

Farnell

Descriptions

Descriptions of Veeder-Root 779185-201 provided by its distributors.

Counter; Economical Miniature Totalizer; 115; Panel Mount; 5 VA AC, 1.5 VA DC
COUNTER, 115VAC; No. of Digits / Alpha:5; Digit Height:4mm; Supply Voltage Range:99V AC to 121V AC; Power Consumption:5W; Operating Temperature Range:0°C to +50°C; SVHC:No SVHC (20-Jun-2011); Count Speed Max:10Hz; External Depth:54.9mm; External Length / Height:45.7mm; External Width:38.7mm; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Panel Cut-out Size:29.4x36.5mm; Supply Voltage V AC:115VAC

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot