Veeder-Root 079998D-410

TOTALIZER, 8 DIGIT, ADD-SUBTRACT | Veeder-Root 079998D-410
$ 468.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root 079998D-410.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

element14

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Veeder-Root 079998D-410 provided by its distributors.

TOTALIZER, 8 DIGIT, ADD-SUBTRACT | Veeder-Root 079998D-410
TOTALIZING COUNTER; No. of Digits / Alpha: 8; Digit Height: 7mm; Panel Cutout Height: 22mm; Panel Cutout Width: 45mm; Operating Temperature Range: -10°C to +60°C; IP / NEMA Rating: IP65 / NEMA 4; Mounting Type: Panel

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot

Part Number Aliases

This part may be known by these alternate part numbers:

  • 079998D410