Veeder-Root 0779086-206

0779086-206 - Veeder-Root Miniature electrical counter, 24 VDC, panel mount
$ 237.7
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root 0779086-206.

Master Electronics

Datasheet1 page28 years ago

element14

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Veeder-Root 0779086-206 provided by its distributors.

0779086-206 - Veeder-Root Miniature electrical counter, 24 VDC, panel mount
Electromechanical Totalizing Counter; No. of Digits / Alpha:5; Digit Height:4mm; Power Consumption:1.5VA; Panel Cutout Height:1.156"; Panel Cutout Width:1.437"; Operating Temperature Range:0°C to +50°C; Character Size:0.156"
Electromechanical Totalizing Counter; Panel Cutout Height:1.156"; Panel Cutout Width:1.437"; No. of Digits/Alpha:5; Mounting Type:Panel; Character Size:0.156"; Meter Shape:Rectangular; Meter Signal Input:Voltage ;RoHS Compliant: NA

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot