Veeder-Root 0743785-004

0743785-004 - Veeder-Root / Eagle Signal Low cost electric, 115 VDC, base mount, 5 figS. UL/CSA
$ 188.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root 0743785-004.

Electro Sonic

Datasheet1 page28 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.23%

Descriptions

Descriptions of Veeder-Root 0743785-004 provided by its distributors.

0743785-004 - Veeder-Root / Eagle Signal Low cost electric, 115 VDC, base mount, 5 figS. UL/CSA
Electromechanical Counter, 115VDC
METER, 115VDC, BASE MT, 5 FIG, UL/CSA
7437 Series Totalizer; Panel Cutout Height:37.3mm; Panel Cutout Width:50mm; Display Mode:Analog; No. of Digits/Alpha:5; Mounting Type:Base; Body Material:Glass-filled Acetal Resin; Character Size:0.160"; Depth:2.372"; Height:2.250" ;RoHS Compliant: NA

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot