Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics T46-3-9/M

Terminal, WWRAP..042", Pk Of 1, 000

$ 180.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics T46-3-9/M.

Newark

Datasheet1 page18 years ago
Datasheet2 pages23 years ago

Mouser

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of Vector Electronics T46-3-9/M provided by its distributors.

TERMINAL, WWRAP..042",PK OF 1,000
TERMINAL WW PRESS-IN 1000PC/PKG
Prototyping Products 1000 PER PKG
Terminal, Wrap Post; No. Of Contacts:2Contacts; Connector Type:Wrap Post Terminal; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:Brass; Contact Plating:Tin Plated Contacts; Insulator Material:Uninsulated Rohs Compliant: Yes |Vector Electronics T46-3-9/M

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO