Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics RE96MWR

Connector, 96, Right, 0.455 in. (contact), Glass-filled Pbt UL-94V-0, 2 A, Male

$ 18.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics RE96MWR.

IHS

Datasheet2 pages18 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40

Related Parts

HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity5536010-5
Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 5536010-5.
TE Connectivity5650913-5
DIN 41612 Connector, Type C, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5650947-5
DIN 41612 Connector, Eurocard, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
Board Connector, 96 Contact(s), 3 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of Vector Electronics RE96MWR provided by its distributors.

CONNECTOR, 96, RIGHT, 0.455 IN. (CONTACT), GLASS-FILLED PBT UL-94V-0, 2 A, MALE
DIN 41612 PCB CONNECTOR, MALE, 96WAY
DIN 41612 PCB CONNECTOR, MALE, 96WAY; Series:-; Pitch Spacing:2.54mm; No. of Contacts:96; Gender:Plug; No. of Rows:3; Rows Loaded:a + b + c; Contact Termination:Wire Wrap; Contact Material:Phosphor Bronze; Contact Plating:-
Din 41612 Pcb Connector, Male, 96 Way; Rango De Producto:-; Género:Macho; Núm. De Contactos:96; Espaciado, Paso:2.54Mm; Filas Cargadas:A + B + C; Núm. De Filas:3; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:- |Vector Electronics RE96MWR

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO