TE Connectivity 5650947-5

DIN 41612 Connector, 96-Pin, 2.54mm Pitch, Solder, Right Angle, Thru-Hole, Box
$ 4.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650947-5.

JRH Electronics

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+145%

CAD Models

Download TE Connectivity 5650947-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity5650473-5
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity9-1393644-1
Conn DIN 41612 Plug 96 POS 2.54mm Solder RA Through Hole Tray
HARTING Elektronik09031326921
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
HARTING Elektronik09033646921
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL

Descriptions

Descriptions of TE Connectivity 5650947-5 provided by its distributors.

DIN 41612 Connector, 96-Pin, 2.54mm Pitch, Solder, Right Angle, Thru-Hole, Box
Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 5650947-5.
DIN 41612 Connectors; 5650947-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
2.54mm 3 96P -55℃~+125℃ Bend-in Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
CONNECTOR, DIN 41612, PLUG, 96P, 3ROW; Product Range: Eurocard Series; No. of Contacts: 96Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loa; Available until stocks are exhausted Alternative available
ASSY,PIN,EUROCARD,TYPE C,LEAD- Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Centerline (Pitch): .1 in Plug Board-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 5650947-5 | Internal Number: 5650947-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650947-5.
  • 5650947-5..
  • 5650947-5....