TE Connectivity 5650913-5

DIN 41612 Connector, 96-Pin, 2.54mm Pitch, Solder, Right Angle, Thru-Hole, Box
$ 5.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650913-5.

IHS

Datasheet6 pages2 years ago

Sager Electronics

element14 APAC

Factory Futures

Master Electronics

Inventory History

3 month trend:
+19.86%

CAD Models

Download TE Connectivity 5650913-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.179
$ 4.805
Stock
85,746
39,288
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold, Brass
Housing Material
Polymer
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5536010-5
Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 5536010-5.
TE Connectivity5650473-5
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity5148116-5
Conn DIN 41612 PIN 96 POS 2.54mm Solder RA Thru-Hole Box
HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
HARTING Elektronik09031326921
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
HARTING Elektronik09033646921
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5650913-5 provided by its distributors.

DIN 41612 Connector, 96-Pin, 2.54mm Pitch, Solder, Right Angle, Thru-Hole, Box
DIN 41612 Connector, Type C, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
PLUG, DIN41612, 96WAY; Product Range: Type C Series; No. of Contacts: 96Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor
ASSY,PIN,EUROCARD,TYPE C,LEAD- Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Centerline (Pitch): .1 in Plug Board-to-Board .104" 2.64 mm | Eurocard Connector | Part Number: 5650913-5 | Internal Number: 5650913-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650913-5.