Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics R681-3

Conn Edge 100 Cntcts Sld Tail 0.
$ 45.775

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics R681-3.

IHS

Datasheet2 pages18 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

Descriptions

Descriptions of Vector Electronics R681-3 provided by its distributors.

CONN EDGE 100 CNTCTS SLD TAIL 0.
RECEPTACLE,100 CNTS,SOLD TAIL,0.125RoHS
RECEPTACLE,100 CNTCTS, SOLDER TAIL,0.125"
RECEPTACLE100 CNTCTSSOLDER TAIL0.125
CARD EDGE CONNECTOR, SOCKET, 100POS; Con; CARD EDGE CONNECTOR, SOCKET, 100POS; Connector Type:Card Edge; Pitch Spacing:3.18mm; No. of Contacts:100; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold
Card Edge Connector, Socket, 100 Position; Rango De Producto:-; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:100; Espaciado, Paso:3.18Mm; Tipo De Terminación Del Contacto:Agujero Pasante; Núm. De Filas:2 |Vector Electronics R681-3

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO