Vector Electronics R644

Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal
$ 22.335

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics R644.

IHS

Datasheet2 pages18 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-12.37%

Related Parts

Conn Card Edge SKT 1Power/54Signal POS 0.8mm Press Fit ST Thru-Hole EdgeLine® Frame
TE Connectivity1766735-2
Conn Power Card Edge RCP 14Power/24Signal POS Solder ST SMD Tray
Card Edge Connector, 36 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
TE Connectivity6469028-1
Conn Hard Metric RCP 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole Tube
Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle

Descriptions

Descriptions of Vector Electronics R644 provided by its distributors.

Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal
CONNECTOR EDGE PHOSPHOR BRONZE (CONTACT) FLUSH 4.360 3.596 4.032 IN.
Prototyping Products 44P CARD EDGE SOLDER
CONN EDGE 44CONT SOLDRTAIL FLUSH
RECEPTACLE,SOLDER TAIL FLUSHMOUNT
CARD EDGE CONN, DUAL SIDE, 44POS, PANEL; Card Edge Connector Type: Dual Side; Card Thickness: -; No. of Contacts: 44 Contacts; Connector Mounting: Panel Mount; Connector Body Orientation: Straight; Contact Termination Type: So
Card Edge Connector, Socket, 44 Position; Rango De Producto:-; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:44; Espaciado, Paso:3.96Mm; Tipo De Terminación Del Contacto:Soldable; Núm. De Filas:2 |Vector Electronics R644

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • R-644