Molex 76861-1120

Conn Card Edge SKT 1Power/54Signal POS 0.8mm Press Fit ST Thru-Hole EdgeLine® Frame
$ 13.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 76861-1120.

IHS

Datasheet8 pages6 years ago

Molex

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Card Edge Connector, Dual Side, 1.57 mm, 20 Contacts, Surface Mount, Right Angle
Card Edge Connector, Dual Side, 1.57 mm, 80 Contacts, Surface Mount, Straight
Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Right Angle
Amphenol Communications Solutions10058835-1000LF
Card Edge Connector, Dual Side, 1.57 mm, 170 Contacts, Surface Mount, Straight, Solder
Card Edge Connector, 244 Contact(S), 2 Row(S), 22.5 Degree, 0.024 Inch Pitch, Surface Mount

Descriptions

Descriptions of Molex 76861-1120 provided by its distributors.

Conn Card Edge SKT 1Power/54Signal POS 0.8mm Press Fit ST Thru-Hole EdgeLine® Frame
EdgeLine ESP Vertical Connector, 12.5 Gbps, 0.80mm Pitch, 1.57mm PCB Thickness, 30.0A Power Module, 54 Circuits, 2 Power Circuits
CARD EDGE CONN, DUAL SIDE, 1PWR+54SIG; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 1 (Power), 54 (Signal) Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straigh

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0768611120
  • 768611120