Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics CCK26-44-00

CPCI CARD CAGE KIT, 9.0W X 8.5D X 3U | Vector Electronics & Technology CCK26-44-00

$ 226.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CCK26-44-00.

RS (Formerly Allied Electronics)

Datasheet2 pages12 years ago

Newark

Related Parts

Bud IndustriesCS-11208-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X6 IN, CHAMPION SERIES
Bud IndustriesCS-11204-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X4 IN, CHAMPION SERIES
Aluminum enclosure, (L x W x H) 203 x 421 x 133 mm, black (RAL 9005), IP32, RM3U1908SBK
Hammond1550N
Die Cast Enclosure 1550 250.2x250.2x101.3mm Die-Cast Aluminium Aluminium IP54
Hammond1550NBK
Aluminum die cast enclosure, (L x W x H) 250 x 250 x 97 mm, black (RAL 9005), IP54, 1550NBK
Bud IndustriesCN-5713
Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)

Descriptions

Descriptions of Vector Electronics CCK26-44-00 provided by its distributors.

CPCI CARD CAGE KIT,9.0W X 8.5D X 3U | Vector Electronics & Technology CCK26-44-00
SUBRACK KIT COMPACT ALUM 8.5X9
Subrack Kit, 4.5Inx6.5In Cards, 3U; Rack U Height:3U; External Depth - Metric:216Mm; External Height - Metric:133.4Mm; External Width - Metric:229Mm; External Depth - Imperial:8.5"; External Height - Imperial:5.3"; External Width:9" Rohs Compliant: Yes |Vector Electronics CCK26-44-00

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO