Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550N

Die Cast Enclosure 1550 250.2x250.2x101.3mm Die-Cast Aluminium Aluminium IP54
$ 43.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550N.

element14 APAC

Datasheet1 page16 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+93.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bud IndustriesCN-5713
Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)
Bud IndustriesIPS-3935
Die Cast Aluminum Enclosure IPS-3935, Die Cast Aluminum Enclosure (10.3 X 7.7 X 3.5 In)
Bud IndustriesANS-3835
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (10.3 X 7.2 X 3.5 IN)
Hammond1444-24
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1411XU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN
Hammond1444-1773
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X7X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Hammond 1550N provided by its distributors.

Die Cast Enclosure 1550 250.2x250.2x101.3mm Die-Cast Aluminium Aluminium IP54
ENCLOSURE;DIECAST ALUM; IP54; UNPAINTED; SCREWS INCL; 9.85X9.85X3.82(LESS LID)IN
Hammond 1550N IP54 Diecast Aluminium Enclosure Natural (250 x 250 x 101mm)
diecast aluminum enclosure DIECAST BOX 1550 SERIES (9.85 x 9.85 x 3.82) Hammond PN 1550N : UPC [623980057682] Color: Natural Aluminum
BOX, DIECAST, 100X250X250MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:9.84"; External Height - Metric:250mm; External Width - Imperial:9.84"; External Width - Metric:250mm; External Depth - Imperial:3.99"; External Depth - Metric:101.3mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550-N