VCC STD200BLK

Pcb Standoffs For Bi- And Tri-lead Components 0.200INCHES
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC STD200BLK.

Newark

Datasheet1 page16 years ago

Mouser

Electro Sonic

Supply Chain

Introduction Date2010-05-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC STD200BLK provided by its distributors.

PCB STANDOFFS FOR BI- AND TRI-LEAD COMPONENTS 0.200INCHES
PCN # 356 - OBSOLETE Not available for Resale
P-C Lite Standoffs .2 DIA X .20 BLK
Standoff; Body Diameter:5.08mm; Overall Length:0.2"; Spacer Material:Thermoplastic; Wire Diameter:5.08mm ;RoHS Compliant: Yes
LED HDWR STANDOFF 3MM/5MM BLACK
Standoff; Accessory Type:Standoff; Heigh; Standoff; Accessory Type:Standoff; Height:5.08mm; Spacer Material:Thermoplastic; External Diameter:5.08mm; For Use With:3mm, 5mm, Bi-lead, Tri-lead LEDs, Resistors, Capacitors & Diodes; Body Diameter:5.08mm; Overall Length:0.2"

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD_200_BLK